1909763-1 | |
---|---|
DigiKey Part Number | A118077TR-ND - Tape & Reel (TR) A118077CT-ND - Cut Tape (CT) A118077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1909763-1 |
Description | CONN UMCC JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1909763-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Ivory | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | 0.24dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.65160 | ¥91.29 |
50 | ¥3.56140 | ¥178.07 |
100 | ¥3.05490 | ¥305.49 |
250 | ¥2.76276 | ¥690.69 |
500 | ¥2.60940 | ¥1,304.70 |
1,000 | ¥2.28701 | ¥2,287.01 |
2,500 | ¥2.25632 | ¥5,640.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.02608 | ¥10,130.40 |
10,000 | ¥1.89965 | ¥18,996.50 |