Coaxial Connector (RF) Assemblies

Results: 6
Manufacturer
Adam TechMolexSamtec Inc.TE Connectivity AMP ConnectorsTE Connectivity Linx
Series
-7339173412RF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
BNCMMCXSMAU.FL (UMCC)
Connector Type
Jack, Female SocketPlug, Male PinReceptacle, Female SocketReceptacle, Male Pin
Impedance
50 Ohms75 Ohms
Mounting Type
Panel Mount, Through Hole, Right AngleSurface MountThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Fastening Type
-Bayonet LockSnap-OnThreaded
Frequency - Max
1 GHz6 GHz18 GHz
Features
-Code A
Housing Color
-GoldSilver
Center Contact Material
Beryllium CopperBrassCopper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
2337019-1
2337019-1
UMCC MICRO-COAX RECEPTACLE, GEN
TE Connectivity AMP Connectors
86,586
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.82454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
-
6 GHz
1
-
-
-
Copper Alloy
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
28,263
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥3.13550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
07339100xx
0733910070
CONN SMA RCPT STR 50 OHM PCB
Molex
11,485
In Stock
1 : ¥33.33000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
MMCX-J-P-H-ST-SM1
MMCX-J-P-H-ST-SM1
CONN MMCX JACK STR 50 OHM SMD
Samtec Inc.
6,117
In Stock
2,300
Factory
1 : ¥41.71000
Tray
-
Tray
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
CONSMA002-L-G
CONSMA002-L-G
CONN SMA RCPT R/A 50 OHM PCB
TE Connectivity Linx
10,063
In Stock
1 : ¥42.03000
Tray
-
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
RF1-01A-D-00-75-M
RF1-01A-D-00-75-M
BNC R/A LOW PROFILE INSUL PCB SK
Adam Tech
1,270
In Stock
1 : ¥26.03000
Bulk
Bulk
Active
BNC
Plug, Male Pin
Solder
Solder
75 Ohms
Through Hole, Right Angle
-
-
Bayonet Lock
1 GHz
1
Code A
-
-
Phosphor Bronze
Showing
of 6

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.