Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,117 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,600 : ¥11.88219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
1,797 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,127 In Stock | 1 : ¥58.29000 Bulk | - | Bulk | Active | BNC, HD | Jack, Female Socket | Solder | Solder | 75 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Bayonet Lock | 4 GHz | 1 | - | Gold | - | Beryllium Copper |