Coaxial Connector (RF) Assemblies

Results: 2
Connector Style
4.3/10QMA
Cable Group
-RG-402 (.141" Semi Rigid)
Fastening Type
Snap-OnThreaded
Frequency - Max
12 GHz18 GHz
Housing Color
GoldSilver
Ingress Protection
-IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
64S101-273N1
64S101-273N1
CONN 4.3/10 PLG STR 50OHM SOLDER
Rosenberger
50
In Stock
1 : ¥220.93000
Bulk
-
Bulk
Active
4.3/10
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line)
-
-
Threaded
12 GHz
1
-
Silver
IP68 - Dust Tight, Waterproof
Brass
28S107-272N5
28S107-272N5
QMA STRAIGHT PLUG
Rosenberger
0
In Stock
100 : ¥83.73180
Bulk
-
Bulk
Active
QMA
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line)
-
RG-402 (.141" Semi Rigid)
Snap-On
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.