Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 In Stock | 1 : ¥159.27000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179 | Bayonet Lock | 2 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass; Phosphor Bronze | ||
345 In Stock | 1 : ¥85.63000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Threaded | 11 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass | ||
292 In Stock | 1 : ¥111.24000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |