Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
73251W.FL
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Connector Style
SMAW.FL
Connector Type
Jack, Female SocketReceptacle, Male Pin
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz18 GHz
Housing Color
BlackGold
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073251135
0732511350
CONN SMA JACK STR 50 OHM SMD
Molex
5,647
In Stock
1 : ¥34.65000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
W.FL-R-SMT-1(10)
W.FL-R-SMT-1(10)
CONN UMC RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
0
In Stock
1 : ¥11.90000
Cut Tape (CT)
4,000 : ¥6.15259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
W.FL
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Black
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.