Coaxial Connector (RF) Assemblies

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Jack, Female SocketPlug, Male Pin
Shield Termination
CrimpSolder
Mounting Type
Board Edge, Cutout; Surface MountFree Hanging (In-Line), Right AngleSurface MountThrough Hole
Cable Group
-RG-174, 188, 316
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073415096x
0734150963
CONN MMCX JACK STR 50OHM EDGEMNT
Molex
24,431
In Stock
1 : ¥18.47000
Cut Tape (CT)
1,500 : ¥13.41263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415206x
0734152063
CONN MMCX JACK STR 50 OHM SMD
Molex
8,918
In Stock
1 : ¥21.18000
Cut Tape (CT)
1,600 : ¥11.88261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
73415 Series
0734151471
CONN MMCX JACK STR 50 OHM PCB
Molex
12,195
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415112x
0734151121
CONN MMCX PLUG R/A 50 OHM SOLDER
Molex
2,607
In Stock
1 : ¥47.04000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-174, 188, 316
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.