Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,401 In Stock | 1 : ¥86.45000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | Belden 9913, 9914, LMR-400 | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Brass | ||
3 In Stock | 1 : ¥32.43000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 1 : ¥95.23000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | - | - | Beryllium Copper |