Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
MolexSamtec Inc.TE Connectivity Linx
Series
-73100MMCXV-EM
Packaging
BulkTray
Connector Style
MMCXMMCX (V)SMA
Connector Type
Jack, Female SocketReceptacle, Female Socket
Mounting Type
Board Edge, Cutout; Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz18 GHz
Features
-High Vibration
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
CONMMCX001
CONMMCX001
CONN MMCX RCPT STR 50 OHM PCB
TE Connectivity Linx
8,419
In Stock
1 : ¥31.69000
Bulk
-
Bulk
Active
MMCX
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
73100-0114
0731000114
CONN SMA RCPT R/A 50 OHM PCB
Molex
5,519
In Stock
1 : ¥92.03000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
MMCXV-J-P-HF-ST-EM1
MMCXV-J-P-HF-ST-EM1
50 OHM MMCX HIGH-VIBRATION JACK,
Samtec Inc.
63
In Stock
600
Factory
1 : ¥110.01000
Tray
Tray
Active
MMCX (V)
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
High Vibration
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.