Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
930 In Stock | 1 : ¥28.49000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
220 In Stock | 1 : ¥55.25000 Bulk | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | |||
1,115 In Stock | 1 : ¥70.19000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 4694R | Bayonet Lock | 12 GHz | 1 | - | Silver | - | Brass | ||
877 In Stock | 1 : ¥23.56000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59, Belden 1426A, 1505A, 8281, 9100, 9278 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
557 In Stock | 1 : ¥27.34000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp or Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59, 62, Belden 1505A | Bayonet Lock | 2 GHz | 1 | - | Silver | - | Brass | ||
121 In Stock | 1 : ¥29.88000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59 Plenum, Belden 1506, 82108, 9104 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
1,890 In Stock | 1 : ¥37.52000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Bayonet Lock | 6 GHz | 1 | - | Silver | - | Brass | ||
701 In Stock | 1 : ¥39.82000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp or Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-59, Belden 1426A, 1505A, 8281, 9100, 9278 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass |