Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
-U.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
MMCXU.FL (UMCC)
Connector Type
Jack, Female SocketReceptacle, Male Pin
Mounting Type
Surface MountThrough Hole, Right Angle
Housing Color
BeigeGold
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
3,713
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.41072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
MMCX-J-P-H-RA-TH1
MMCX-J-P-H-RA-TH1
CONN MMCX JACK R/A 50 OHM PCB
Samtec Inc.
7,368
In Stock
305
Factory
1 : ¥53.94000
Tray
-
Tray
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.