Coaxial Connector (RF) Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMB, FakraU.FL (UMCC)
Connector Type
Jack, Male PinPlug, Male Pin
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Locking RampSnap-On
Features
-Code K
Housing Color
CurryIvory
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
1909763-1
1909763-1
CONN UMCC JACK STR 50OHM SMD
TE Connectivity AMP Connectors
44,265
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥2.02608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Ivory
-
Copper Alloy
MALE ASM, 1 POS, R/A, PCB, FAKRA
1-2291392-0
MALE ASM, 1 POS, R/A, PCB, FAKRA
TE Connectivity AMP Connectors
3,900
In Stock
1 : ¥26.85000
Cut Tape (CT)
200 : ¥21.21330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SMB, Fakra
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Locking Ramp
-
1
Code K
Curry
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.