031-5329-51RFX

DigiKey Part Number
ARF1687-ND
Manufacturer
Manufacturer Product Number
031-5329-51RFX
Description
CONN BNC RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
031-5329-51RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-20°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.53000¥36.53
10¥33.18300¥331.83
25¥31.43240¥785.81
50¥30.70020¥1,535.01
100¥29.23900¥2,923.90
300¥25.58413¥7,675.24
500¥24.85314¥12,426.57
1,000¥21.19827¥21,198.27
2,500¥19.73632¥49,340.80
Manufacturers Standard Package