Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,956 In Stock | 1 : ¥18.80000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Threaded | 12.4 GHz | 1 | - | Silver | - | Beryllium Copper | ||
2,140 In Stock | 1 : ¥28.00000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
4,836 In Stock | 1 : ¥31.44000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Rear Side Nut | - | Threaded | 6 GHz | 1 | Code B | White | - | Brass | |||
2,602 In Stock | 1 : ¥65.19000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |