5-1814832-2 | |
---|---|
DigiKey Part Number | 17-5-1814832-2TR-ND - Tape & Reel (TR) 17-5-1814832-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1814832-2 |
Description | SMA STR PCB SKT GZD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-1814832-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.28600 | ¥252.86 |
25 | ¥25.16160 | ¥629.04 |
50 | ¥24.90200 | ¥1,245.10 |
100 | ¥22.45050 | ¥2,245.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥22.32129 | ¥7,812.45 |
700 | ¥20.64390 | ¥14,450.73 |
1,050 | ¥18.45048 | ¥19,373.00 |
3,500 | ¥17.03124 | ¥59,609.34 |