Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
MolexTE Connectivity Linx
Series
-73415
Packaging
BagBulk
Connector Style
BNCMMCX
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Mounting Feature
-Bulkhead - Front Side Nut
Fastening Type
Bayonet LockSnap-On
Frequency - Max
1 GHz6 GHz
Housing Color
GoldSilver
Center Contact Material
Beryllium CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
CONBNC002
CONBNC002
BNC CONNECTOR RIGHT ANGLE JACK,
TE Connectivity Linx
576
In Stock
1 : ¥17.40000
Bag
-
Bag
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Bayonet Lock
1 GHz
1
-
Silver
-
Phosphor Bronze
73415 Series
0734151471
CONN MMCX JACK STR 50 OHM PCB
Molex
12,245
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.