Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,138 In Stock | 1 : ¥28.41000 Cut Tape (CT) 350 : ¥22.32129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
10,257 In Stock | 1 : ¥35.79000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥112.56000 Bag | - | Bag | Active | N Type | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount | Flange | 1-5/8" Annular | Threaded | 11 GHz | 1 | Extended Insulation | Silver | Weatherproof | Brass |