Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock | 1 : ¥21.76000 Bulk | - | Bulk | Active | SMB, Fakra | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Snap-On | 3 GHz | 1 | Code C | Blue, Water | - | Brass | ||
1,871 In Stock | 1 : ¥42.94000 Tray | - | Tray | Active | SMB, Fakra | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Latch Lock | 3 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
17 In Stock | 1 : ¥38.18000 Bag | - | Bag | Active | SMB, Fakra | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Latch Lock | 3 GHz | 1 | Code A | Black, Jet | IP67 - Dust Tight, Waterproof | Phosphor Bronze |