85_MCX-50-0-16/111_NH | |
---|---|
DigiKey Part Number | 3628-85_MCX-50-0-16/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 85_MCX-50-0-16/111_NH |
Description | 85_MCX-50-0-16/111_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_MCX-50-0-16/111_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.13200 | ¥621.32 |
25 | ¥58.53280 | ¥1,463.32 |
50 | ¥57.03180 | ¥2,851.59 |
100 | ¥55.53110 | ¥5,553.11 |
250 | ¥49.52744 | ¥12,381.86 |
500 | ¥46.52594 | ¥23,262.97 |
1,000 | ¥41.12283 | ¥41,122.83 |