Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
MolexSamtec Inc.
Series
-73251
Mounting Type
Surface MountSurface Mount, Right Angle
Frequency - Max
18 GHz20 GHz
Center Contact Material
Beryllium CopperCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073251135
0732511350
CONN SMA JACK STR 50 OHM SMD
Molex
5,647
In Stock
1 : ¥34.65000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
SMA-J-P-GF-RA-SM1
SMA-J-P-GF-RA-SM1
CONN SMA JACK R/A 50 OHM SMD
Samtec Inc.
221
In Stock
5,400
Factory
1 : ¥81.61000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount, Right Angle
-
-
Threaded
20 GHz
1
-
Gold
-
Copper Alloy
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.