Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,952 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,600 : ¥11.88261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
6,037 In Stock | 1 : ¥59.19000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4,217 In Stock 2,578 Factory | 1 : ¥79.31000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Copper Alloy | ||
520 In Stock 88 Factory | 1 : ¥374.94000 Tube | Tube | Active | MMCX (V) | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 8 | - | Gold | - | Beryllium Copper | |||
4,570 In Stock | 1 : ¥27.75000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | ||
83 In Stock | 1 : ¥164.61000 Tray | Tray | Active | MMCX (V) | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 6 | - | Gold | - | Brass | |||
0 In Stock Check Lead Time | 1 : ¥446.45000 Tube | Tube | Active | MMCX (V) | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 8 | - | Gold | - | Brass |