Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,358 In Stock | 1 : ¥36.53000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085", .086" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
386 In Stock | 1 : ¥117.56000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-405 (.085" Semi Rigid) | Threaded | 26.5 GHz | 1 | - | Gold | IP67 - Dust Tight, Waterproof | Beryllium Copper | |||
103 In Stock | 1 : ¥134.97000 Bag | - | Bag | Active | SMPM | Plug, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 0.047" Semi Rigid | Snap-On | 18 GHz | 1 | - | Gold | - | Beryllium Copper |