Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,601 In Stock | 1 : ¥27.83000 Tray | - | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
9,268 In Stock | 1 : ¥28.41000 Cut Tape (CT) 350 : ¥22.32129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
7,469 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
7,772 In Stock | 1 : ¥32.76000 Cut Tape (CT) 350 : ¥25.78723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | - | Through Hole, Right Angle | - | - | Threaded | - | 1 | - | Gold | - | Beryllium Copper | ||
5,647 In Stock | 1 : ¥34.65000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
169 In Stock | 1 : ¥137.10000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
530 In Stock | 1 : ¥168.71000 Bulk | Bulk | Active | 2.92mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, 45° Angle; Through Hole | - | - | Threaded | 40 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
283 In Stock | 1 : ¥157.22000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount, 45° Angle | - | - | Threaded | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper |