Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,656 In Stock | 1 : ¥32.92000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,123 In Stock | 1 : ¥247.20000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 27 GHz | 1 | EMI/RFI Gasket | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥134.39000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper |