29K10H-40ML5 | |
---|---|
DigiKey Part Number | 1868-1163-2-ND - Tape & Reel (TR) 1868-1163-1-ND - Cut Tape (CT) 1868-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29K10H-40ML5 |
Description | CONN MCX JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.70400 | ¥457.04 |
25 | ¥43.17720 | ¥1,079.43 |
50 | ¥42.12280 | ¥2,106.14 |
100 | ¥40.01710 | ¥4,001.71 |
250 | ¥35.80460 | ¥8,951.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.49432 | ¥17,247.16 |
1,000 | ¥30.18253 | ¥30,182.53 |
1,500 | ¥29.53576 | ¥44,303.64 |
2,500 | ¥28.67340 | ¥71,683.50 |