RF2-49B-T-00-50-G-HDW

DigiKey Part Number
2057-RF2-49B-T-00-50-G-HDW-ND
Manufacturer
Manufacturer Product Number
RF2-49B-T-00-50-G-HDW
Description
RF SMA CONNECTOR
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
RF2-49B-T-00-50-G-HDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.44000¥31.44
10¥24.02100¥240.21
25¥21.64040¥541.01
50¥20.02960¥1,001.48
100¥18.56420¥1,856.42
250¥16.83212¥4,208.03
500¥15.66292¥7,831.46
1,000¥14.60373¥14,603.73
2,500¥13.35612¥33,390.30
Manufacturers Standard Package