MCX-J-P-H-ST-TH1 | |
---|---|
DigiKey Part Number | SAM8944-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-ST-TH1 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.52900 | ¥395.29 |
25 | ¥37.43520 | ¥935.88 |
40 | ¥36.56525 | ¥1,462.61 |
80 | ¥34.82475 | ¥2,785.98 |
230 | ¥30.47157 | ¥7,008.46 |
440 | ¥29.60107 | ¥13,024.47 |
945 | ¥25.24794 | ¥23,859.30 |
2,400 | ¥23.50670 | ¥56,416.08 |