Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,190 In Stock | 1 : ¥55.42000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
59 In Stock | 1 : ¥163.54000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
50 In Stock | 1 : ¥111.82000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Crimp | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-141 | Threaded | 18 GHz | 1 | - | Gold | - | Bronze | ||
0 In Stock Check Lead Time | 1 : ¥99.42000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |