Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥109.93000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 27 GHz | 1 | - | Silver | - | Beryllium Copper | ||
46 In Stock | 1 : ¥238.08000 Box | - | Box | Active | SMA | Jack, Female Socket | Solder Tab | Solder | 50 Ohms | Panel Mount, Through Hole | Flange | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
25 In Stock | 1 : ¥180.21000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Flange | - | Threaded | 26.5 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper | ||
24 In Stock | 1 : ¥211.24000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 26.5 GHz | 1 | - | Silver | - | Beryllium Copper | ||
3 In Stock | 1 : ¥240.96000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Flange | - | Threaded | 26.5 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper |