Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥276.26000 Bag | - | Bag | Active | TNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | LMR-200 | Threaded | 6 GHz | 1 | - | Natural | IP67 - Dust Tight, Waterproof | Brass | ||
81 In Stock | 1 : ¥101.06000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 58C | Threaded | 12.4 GHz | 1 | - | Natural | IP67 - Dust Tight, Waterproof | Brass | ||
67 In Stock | 1 : ¥121.92000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-58 | Threaded | 6 GHz | 1 | - | Natural | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
51 In Stock | 1 : ¥127.66000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Bayonet Lock | 6 GHz | 1 | - | Natural | IP67 - Dust Tight, Waterproof | Beryllium Copper |