Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
-U.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Jack, Male PinReceptacle, Male Pin
Housing Color
BeigeIvory
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
1909763-1
1909763-1
CONN UMCC JACK STR 50OHM SMD
TE Connectivity AMP Connectors
42,031
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥2.02608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Ivory
-
Copper Alloy
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
2,900
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.41072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
U.FL-R-SMT(10)
U.FL-R-SMT(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
67,091
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.50727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.