Coaxial Connector (RF) Assemblies

Results: 2
Series
SMPMSMPS
Packaging
BagTray
Connector Style
SMPMSMPS
Mounting Type
Board Edge, Cutout; Surface MountSurface Mount
Frequency - Max
40 GHz100 GHz
Features
Full DetentSmooth Bore
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
3811-40022
3811-40022
CONN SMPS PLUG STR 50 OHM SMD
Amphenol SV Microwave
216
In Stock
1 : ¥268.78000
Bag
Bag
Active
SMPS
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
100 GHz
1
Full Detent
Gold
-
Beryllium Copper
3211-60035
3211-60035
CONN SMPM PLUG STR 50OHM EDGEMNT
Amphenol SV Microwave
4
In Stock
1 : ¥266.48000
Tray
Tray
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
40 GHz
1
Smooth Bore
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.