Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Adam TechMolex
Series
7310073391RF
Packaging
BagTray
Connector Style
SMASMB
Connector Type
Jack, Female SocketReceptacle, Female SocketReceptacle, Male Pin
Mounting Type
Through HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Rear Side Nut
Fastening Type
Snap-OnThreaded
Frequency - Max
4 GHz6 GHz18 GHz
Features
-Code B
Housing Color
GoldWhite
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
5,269
In Stock
1 : ¥25.29000
Bag
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
Bulkhead - Rear Side Nut
-
Threaded
6 GHz
1
Code B
White
-
Brass
73100-0207
0731000207
CONN SMB RCPT STR 50 OHM PCB
Molex
4,563
In Stock
1 : ¥26.11000
Tray
Tray
Active
SMB
Receptacle, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
4 GHz
1
-
Gold
-
Brass
07339100xx
0733910070
CONN SMA RCPT STR 50 OHM PCB
Molex
12,225
In Stock
1 : ¥33.33000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.