Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Amphenol RFTE Connectivity AMP ConnectorsTE Connectivity Linx
Series
-AMC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
U.FL (UMCC)U.FL (UMCC), AMC
Connector Type
Jack, Male PinReceptacle, Male Pin
Fastening Type
-Snap-On
Housing Color
-IvoryWhite
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
2337019-1
2337019-1
UMCC MICRO-COAX RECEPTACLE, GEN
TE Connectivity AMP Connectors
88,953
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.82454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
-
6 GHz
1
-
-
-
Copper Alloy
163,777
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥4.10494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Brass
1909763-1
1909763-1
CONN UMCC JACK STR 50OHM SMD
TE Connectivity AMP Connectors
19,052
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥2.02608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Ivory
-
Copper Alloy
A-1JB_View 1
A-1JB
CONN UMC JACK STR 50 OHM SMD
Amphenol RF
54,301
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥3.18389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC), AMC
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Brass
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.