Coaxial Connector (RF) Assemblies

Results: 2
Connector Style
N TypeSMA
Contact Termination
CrimpSolder
Shield Termination
CrimpSolder
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Cable Group
RG-174, 316RG-402 (.141" Semi Rigid)
Frequency - Max
11 GHz12.4 GHz
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
R125071120
R125071120
SMA / STRAIGHT PLUG FULL CRIMP T
Radiall USA, Inc.
153
In Stock
1 : ¥186.69000
Box
-
Box
Active
SMA
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 316
Threaded
12.4 GHz
1
-
Gold
-
Brass
R161152107
R161152107
N / RIGHT ANGLE PLUG SOLDER TYPE
Radiall USA, Inc.
98
In Stock
1 : ¥118.30000
Box
-
Box
Active
N Type
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-402 (.141" Semi Rigid)
Threaded
11 GHz
1
-
Silver
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.