Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Radiall USA, Inc.Rosenberger
Connector Style
SMP, MiniSSMC
Connector Type
Jack, Male PinPlug, Male Pin
Mounting Type
Panel Mount, Through Hole, Right AngleSurface Mount
Mounting Feature
-Bulkhead - Front Side Nut
Frequency - Max
12.4 GHz65 GHz
Features
-Full Detent
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
18S101-40ML5
18S101-40ML5
CONN SMP MINI PLUG STR 50OHM SMD
Rosenberger
1,325
In Stock
1 : ¥64.53000
Bulk
-
Bulk
Active
SMP, Mini
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
65 GHz
1
Full Detent
Gold
-
Brass
630
In Stock
1 : ¥324.86000
Bulk
-
Bulk
Active
SSMC
Jack, Male Pin
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Snap-On
12.4 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.