Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
889 In Stock | 1 : ¥52.62000 Bag | - | Bag | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
362 In Stock | 1 : ¥55.33000 Bag | - | Bag | Active | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
22,864 In Stock | 1 : ¥63.46000 Tray | Tray | Active | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
827 In Stock | 1 : ¥69.29000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
3,450 In Stock | 1 : ¥84.64000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
350 In Stock | 1 : ¥104.92000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
64 In Stock | 1 : ¥50.00000 Bag | Bag | Active | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Phosphor Bronze | |||
36 In Stock | 1 : ¥99.01000 Tray | Tray | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
19 In Stock | 1 : ¥151.72000 Bulk | - | Bulk | Active | SMB | Plug, Female Socket | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 25 : ¥143.02800 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass |