85_SMA-50-0-144/111_YH | |
---|---|
DigiKey Part Number | 3628-85_SMA-50-0-144/111_YH-ND |
Manufacturer | |
Manufacturer Product Number | 85_SMA-50-0-144/111_YH |
Description | 85_SMA-50-0-144/111_YH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_SMA-50-0-144/111_YH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.10000 | ¥115.10 |
10 | ¥102.03100 | ¥1,020.31 |
25 | ¥98.10400 | ¥2,452.60 |
50 | ¥94.17960 | ¥4,708.98 |
100 | ¥88.94750 | ¥8,894.75 |
250 | ¥81.09908 | ¥20,274.77 |
500 | ¥75.86680 | ¥37,933.40 |
1,000 | ¥69.58811 | ¥69,588.11 |