Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,897 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.62646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWG | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 11 GHz | 1 | Internal Switch | Gold | - | - | |||
42,781 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥2.02608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Ivory | - | Copper Alloy | ||
4,943 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥1.05533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWH | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | - | - | - | ||
98,259 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥1.30021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWH | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | - | - | - | |||
3,202 In Stock | 1 : ¥8.13000 Strip | Strip | Active | Coaxial Switch - 4mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | Gold | - | Beryllium Copper |