Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,217 In Stock 2,578 Factory | 1 : ¥79.31000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Copper Alloy | ||
5,519 In Stock | 1 : ¥92.03000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
493 In Stock | 1 : ¥144.66000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Bayonet Lock | 10 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper |