Coaxial Connector (RF) Assemblies

Results: 7
Packaging
BagBulk
Shield Termination
CrimpSolder
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AngleThrough Hole
Cable Group
-RG-174, 188, 316RG-178, 196RG-405 (.086 Semi Rigid)
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073415095x
0734150951
CONN MMCX PLUG R/A 50 OHM SOLDER
Molex
5,508
In Stock
1 : ¥28.08000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-178, 196
Snap-On
6 GHz
1
-
Gold
-
Brass
073415212x
0734152121
CONN MMCX PLUG STR 50 OHM PCB
Molex
32,179
In Stock
1 : ¥31.44000
Bag
Bag
Active
MMCX
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Brass
0734151251
0734151251
CONN MMCX PLUG STR 50 OHM SOLDER
Molex
1,963
In Stock
1 : ¥39.32000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 188, 316
Snap-On
6 GHz
1
-
Gold
-
Brass
073415097x
0734150971
CONN MMCX PLUG STR 50 OHM SOLDER
Molex
4,442
In Stock
1 : ¥44.17000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-178, 196
Snap-On
6 GHz
1
-
Gold
-
Brass
073415112x
0734151121
CONN MMCX PLUG R/A 50 OHM SOLDER
Molex
2,607
In Stock
1 : ¥47.04000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-174, 188, 316
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
0734152161
0734152161
CONN MMCX PLUG R/A 50 OHM SOLDER
Molex
1,120
In Stock
1 : ¥38.18000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-405 (.086 Semi Rigid)
Snap-On
6 GHz
1
-
Gold
-
Brass
073415097x
0734150970
CONN MMCX PLUG STR 50 OHM SOLDER
Molex
0
In Stock
Check Lead Time
4,000 : ¥47.63019
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-178, 196
Snap-On
6 GHz
1
-
Gold
-
Brass
Showing
of 7

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.