Coaxial Connector (RF) Assemblies

Results: 5
Series
7336673415
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Jack, Female SocketReceptacle, Female Socket
Mounting Type
Panel Mount, Through HoleSurface MountThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073366006x
0733660061
CONN MCX JACK STR 50 OHM PCB
Molex
15,035
In Stock
1 : ¥23.73000
Bag
Bag
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
0734151691
0734151691
CONN MCX RCPT STR 50 OHM SMD
Molex
3,506
In Stock
1 : ¥26.11000
Bulk
Bulk
Active
MCX
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
0734151692
0734151692
CONN MCX RCPT STR 50 OHM SMD
Molex
6,588
In Stock
1 : ¥26.76000
Cut Tape (CT)
750 : ¥18.70883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MCX
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
73366-0030
0733660030
CONN MCX JACK R/A 50 OHM PCB
Molex
3,707
In Stock
1 : ¥36.45000
Tray
Tray
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
6 GHz
1
-
Silver
-
Beryllium Copper
73415-1040
0734151040
CONN MCX JACK STR 50 OHM PCB
Molex
0
In Stock
Check Lead Time
3,200 : ¥27.17025
Bulk
Bulk
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 5

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.