N to 2.92mm Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥1,376.87000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | N to 2.92mm | Female to Male | N Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥1,206.18000 Bag | - | Bag | Active | Plug to Jack | Between Series | N to 2.92mm | Female to Male | 2.92mm (OS-2.9) Jack, Female Socket | N Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥1,346.16000 Bag | - | Bag | Active | Plug to Jack | Between Series | N to 2.92mm | Female to Male | N Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥2,495.45000 Bag | - | Bag | Active | Jack to Jack | Between Series | N to 2.92mm | Female to Female | 2.92mm (OS-2.9) Plug, Male Pin | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥3,316.35000 Bag | - | Bag | Active | Plug to Plug | Between Series | N to 2.92mm | Male to Male | 2.92mm (OS-2.9) Plug, Male Pin | N Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - |