Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,896 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | Gold | - | ||
3,845 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
5,198 In Stock | 1 : ¥71.84000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
50 In Stock | 1 : ¥1,389.35000 Tray | - | Tray | Active | Jack to Jack | Same Series | 2.92mm to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 40 GHz | - | Gold | - | ||
16 In Stock | 1 : ¥448.26000 Bulk | Bulk | Active | Jack to Jack | Same Series | 2.92mm to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
4 In Stock | 1 : ¥550.88000 Bag | - | Bag | Active | Plug to Jack | Between Series | 1.85mm to 2.4mm | Female to Male | 1.85mm Jack, Female Socket | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 50 GHz | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥599.97000 Bag | - | Bag | Active | Plug to Plug | Same Series | 2.92mm to 2.92mm | Male to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | - | - |