Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,523 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | Gold | - | ||
620 In Stock | 1 : ¥368.20000 Bag | Bag | Active | Jack to Jack | Between Series | SMA to SMP | Female to Female | SMA Jack, Female Socket | SMP Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 20 GHz | - | Gold | EMI Ring | |||
506 In Stock | 1 : ¥163.12000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to N | Female to Male | SMA Plug, Male Pin | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - |