Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥303.11000 Bag | Bag | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Bulkhead | Snap-On, Threaded | 18 GHz | - | Gold | Full Detent | |||
620 In Stock | 1 : ¥368.21000 Bag | Bag | Active | Jack to Jack | Between Series | SMA to SMP | Female to Female | SMA Jack, Female Socket | SMP Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 20 GHz | - | Gold | EMI Ring | |||
92 In Stock | 1 : ¥570.27000 Bag | Bag | Active | Plug to Plug | Between Series | SMA to SMP | Male to Male | SMA Plug, Male Pin | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 18 GHz | - | Gold | Full Detent | |||
41 In Stock | 1 : ¥830.09000 - | - | - | Active | Plug to Plug | Between Series | SMA to SMP | Male to Male | SMA Plug, Male Pin | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 26.5 GHz | - | Gold | - | ||
19 In Stock | 1 : ¥540.70000 - | - | - | Active | Jack to Jack | Between Series | SMA to SMP | Female to Female | SMA Jack, Female Socket | SMP Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 26.5 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥480.77000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to SMP | Male to Male | SMA Plug, Male Pin | SMP Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 26.5 GHz | - | Gold | Limited Detent |