Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,554 In Stock | 1 : ¥58.53000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
4,951 In Stock | 1 : ¥71.83000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
1,966 In Stock | 1 : ¥99.34000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - | ||
870 In Stock | 1 : ¥135.13000 Bag | - | Bag | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | BNC Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
87 In Stock | 1 : ¥1,047.62000 Bag | Bag | Active | Jack to Jack | Between Series | SMA to BMA | Female to Female | SMA Jack, Female Socket | BMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Snap-On, Threaded | 22 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥43.76000 - | - | - | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Right Angle | Free Hanging (In-Line), Right Angle | - | Threaded, Threaded | - | - | - | - |