Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,739 In Stock | 1 : ¥46.14000 Bulk | - | Bulk | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
1,362 In Stock | 1 : ¥52.38000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to U.FL (UMCC) | Male to Male | SMA Plug, Male Pin | U.FL (UMCC) Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 3 GHz | - | - | - | ||
5,249 In Stock | 1 : ¥71.84000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
551 In Stock | 1 : ¥80.21000 Bag | - | Bag | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
168 In Stock | 1 : ¥296.05000 - | - | - | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | SMA Jack, Female Socket | BNC Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 10 GHz | - | Gold | - |