Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,988 In Stock | 1 : ¥31.61000 Bag | - | Bag | Active | Plug to Jack | Same Series | BNC to BNC, Dual | Female to Male | BNC Plug, Male Pin | BNC Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | 4 GHz | - | Gold | - | ||
3,484 In Stock | 1 : ¥48.11000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | SMA Plug, Male Pin | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
2,887 In Stock | 1 : ¥15.02000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | BNC to BNC | Female to Female | BNC Jack, Female Socket | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | 4 GHz | - | Gold | - | ||
573 In Stock | 1 : ¥25.94000 Bulk | - | Bulk | Active | Plug to Jack | Same Series | BNC to BNC, Dual | Female to Male | BNC Plug, Male Pin | BNC Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | 4 GHz | - | Gold | - | ||
318 In Stock | 1 : ¥37.68000 - | - | - | Active | Jack to Jack | Same Series | BNC to BNC, Dual | Female to Female | BNC Jack, Female Socket | BNC Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | - | - | - | - |