Coaxial Connector (RF) Adapters

Results: 3
Packaging
BagBox
Adapter Type
Jack to JackPlug to Jack
Conversion Type
Between SeriesSame Series
Adapter Series
SMA to NSMA to SMA
Center Gender
Female to FemaleFemale to Male
Convert To (Adapter End)
N Jack, Female SocketSMA Jack, Female SocketSMA Plug, Male Pin
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
SFFL-SF50+
SFFL-SF50+
ADAPTER/SMA-F FLANGE SMA-FROHS
Mini-Circuits
244
In Stock
1 : ¥186.28000
Bag
-
Bag
Active
Jack to Jack
Same Series
SMA to SMA
Female to Female
SMA Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Panel Mount
Flange
Threaded, Threaded
18 GHz
-
-
-
SF-SM50+
SF-SM50+
ADAPTER / SMA-F / SMA-M / ROHS
Mini-Circuits
109
In Stock
1 : ¥111.49000
Box
-
Box
Active
Plug to Jack
Same Series
SMA to SMA
Female to Male
SMA Jack, Female Socket
SMA Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
-
-
NFFL-SF50+
NFFL-SF50+
ADPTR SMA-F/N-F 4H FL DC-18GHZ
Mini-Circuits
98
In Stock
1 : ¥286.03000
Bag
-
Bag
Active
Jack to Jack
Between Series
SMA to N
Female to Female
SMA Jack, Female Socket
N Jack, Female Socket
50 Ohms
Straight
Panel Mount
Flange
Threaded, Threaded
18 GHz
-
-
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.